PCA9534DWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 46.463
Unit Price: 2,20316 €
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9534DWG4

DigiKey Part Number
PCA9534DWG4-ND
Manufacturer
Manufacturer Product Number
PCA9534DWG4
Description
IC XPNDR 400KHZ I2C SMBUS 16SOIC
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCA9534DWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3201,04384 €334,03 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,04384 €
Unit Price with VAT:1,24217 €