MFR Recommended
Similar
Similar
Similar
Similar

PCA9534ADWR | |
|---|---|
DigiKey Part Number | 296-21759-2-ND - Tape & Reel (TR) 296-21759-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCA9534ADWR |
Description | IC XPNDR 400KHZ I2C SMBUS 16SOIC |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9534ADWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 16-SOIC |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9534ADWR | Texas Instruments | 1.442 | 296-49932-1-ND | 1,47000 € | MFR Recommended |
| MAX7328AWE+ | Analog Devices Inc./Maxim Integrated | 244 | MAX7328AWE+-ND | 5,28000 € | Similar |
| MAX7329AWE+ | Analog Devices Inc./Maxim Integrated | 29 | MAX7329AWE+-ND | 3,69000 € | Similar |
| MAX7329AWE+T | Analog Devices Inc./Maxim Integrated | 119 | 175-MAX7329AWE+TCT-ND | 3,69000 € | Similar |
| PCA9534D,118 | NXP USA Inc. | 1.676 | 568-1833-1-ND | 1,40000 € | Similar |




