
PCA9518PWR | |
|---|---|
DigiKey Part Number | 296-22767-2-ND - Tape & Reel (TR) 296-22767-1-ND - Cut Tape (CT) 296-22767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9518PWR |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9518PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Buffer | |
Interface | I2C, SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,59700 € | 15,97 € |
| 25 | 1,45920 € | 36,48 € |
| 100 | 1,30700 € | 130,70 € |
| 250 | 1,23444 € | 308,61 € |
| 500 | 1,20216 € | 601,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,12506 € | 2.250,12 € |
| 4.000 | 1,10066 € | 4.402,64 € |
| 6.000 | 1,08845 € | 6.530,70 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |










