
PCA9518PWR | |
|---|---|
DigiKey Part Number | 296-22767-2-ND - Tape & Reel (TR) 296-22767-1-ND - Cut Tape (CT) 296-22767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9518PWR |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9518PWR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 20-TSSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Buffer | Base Product Number |
Interface I2C, SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57700 € | 15,77 € |
| 25 | 1,44120 € | 36,03 € |
| 100 | 1,29070 € | 129,07 € |
| 250 | 1,21908 € | 304,77 € |
| 500 | 1,18720 € | 593,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,11107 € | 2.222,14 € |
| 4.000 | 1,08698 € | 4.347,92 € |
| 6.000 | 1,07492 € | 6.449,52 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |









