
PCA9518PW | |
|---|---|
DigiKey Part Number | 296-33490-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9518PW |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Customer Reference | |
Detailed Description | Buffer Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9518PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Buffer | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58100 € | 15,81 € |
| 70 | 1,32729 € | 92,91 € |
| 140 | 1,26557 € | 177,18 € |
| 280 | 1,21475 € | 340,13 € |
| 560 | 1,17293 € | 656,84 € |
| 1.050 | 1,14145 € | 1.198,52 € |
| 2.520 | 1,10590 € | 2.786,87 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

