
PCA9518DWT | |
|---|---|
DigiKey Part Number | 296-PCA9518DWTTR-ND - Tape & Reel (TR) 296-PCA9518DWTCT-ND - Cut Tape (CT) 296-PCA9518DWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9518DWT |
Description | IC INTERFACE SPECIALIZED 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9518DWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Buffer | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,15788 € | 289,47 € |
| 500 | 1,11662 € | 558,31 € |
| 750 | 1,09595 € | 821,96 € |
| 1.250 | 1,07305 € | 1.341,31 € |
| 1.750 | 1,05966 € | 1.854,40 € |
| 2.500 | 1,04678 € | 2.616,95 € |
| 6.250 | 1,01907 € | 6.369,19 € |
| Unit Price without VAT: | 1,15788 € |
|---|---|
| Unit Price with VAT: | 1,37788 € |

