Similar



PC16550DN/NOPB | |
|---|---|
DigiKey Part Number | PC16550DN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | PC16550DN/NOPB |
Description | IC UART WITH FIFO 40-DIP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 40-DIP |
EDA/CAD Models | PC16550DN/NOPB Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | With False Start Bit Detection Yes |
Packaging Tube | With Modem Control Yes |
Part Status Obsolete | Mounting Type Through Hole |
Number of Channels 1, UART | Package / Case 40-DIP (0.600", 15.24mm) |
FIFO's 16 Byte | Supplier Device Package 40-DIP |
Data Rate (Max) 1.5Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C550DPFB | Rochester Electronics, LLC | 0 | 2156-TL16C550DPFB-ND | 3,06214 € | Similar |


