Direct

PAMC1304M25DW | |
|---|---|
DigiKey Part Number | PAMC1304M25DW-ND |
Manufacturer | |
Manufacturer Product Number | PAMC1304M25DW |
Description | IC ISOLATED MOD 16BIT 20M 16SOIC |
Customer Reference | |
Detailed Description | Isolated Module 16 b 20M Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PAMC1304M25DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 20M | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |



