
PAL16R4A-2MJ | |
|---|---|
DigiKey Part Number | 2156-PAL16R4A-2MJ-ND |
Manufacturer | |
Manufacturer Product Number | PAL16R4A-2MJ |
Description | OT PLD, 40NS, PAL-TYPE, TTL, CDI |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 4 Macrocells 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | PAL16R4A-2MJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 4 | |
Voltage - Input | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CDIP |

