
PAL16L8A-2MFKB | |
|---|---|
DigiKey Part Number | 296-PAL16L8A-2MFKB-ND |
Manufacturer | |
Manufacturer Product Number | PAL16L8A-2MFKB |
Description | STANDARD HIGH-SPEED PAL CIRCUITS |
Customer Reference | |
Detailed Description | PAL® Programmable Logic Device (PLD) IC Macrocells 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | PAL16L8A-2MFKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Programmable Type | PAL | |
Voltage - Input | 4.5V ~ 5.5V | |
Speed | 30 ns | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |

