Similar

PADC3444IRTQT | |
|---|---|
DigiKey Part Number | PADC3444IRTQT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PADC3444IRTQT |
Description | IC ADC 14BIT 56-QFN |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | PADC3444IRTQT Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 125M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 56-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 56-QFN (8x8) |
Data Interface LVDS - Serial | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC3244IRGZT | Texas Instruments | 0 | 296-39841-2-ND | 42,99324 € | Similar |


