PAD1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAD1000YFFR

DigiKey Part Number
296-36886-2-ND - Tape & Reel (TR)
296-36886-1-ND - Cut Tape (CT)
296-36886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAD1000YFFR
Description
DLP DMD ANALOG ASIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
-
Applications
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,15000 €4,15 €
103,15700 €31,57 €
252,90840 €72,71 €
1002,63500 €263,50 €
2502,50964 €627,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,28172 €6.845,16 €
Manufacturers Standard Package
Unit Price without VAT:4,15000 €
Unit Price with VAT:4,93850 €