
P87561IRNFRQ1 | |
|---|---|
DigiKey Part Number | P87561IRNFRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P87561IRNFRQ1 |
Description | IC REG 26VQFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | P87561IRNFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4.5x4) | |
Base Product Number |

