Parametric Equivalent
Similar

P82B96DGKRG4 | |
|---|---|
DigiKey Part Number | P82B96DGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P82B96DGKRG4 |
Description | IC REDRIVER I2C 1CH 8VSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | P82B96DGKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 4 pF | |
Voltage - Supply | 2V ~ 15V | |
Current - Supply | 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,71668 € | 4.291,70 € |
| 5.000 | 1,68431 € | 8.421,55 € |
| Unit Price without VAT: | 1,71668 € |
|---|---|
| Unit Price with VAT: | 2,04285 € |



