P82B715PE4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 54
Unit Price: 3,03000 €
Datasheet
Buffer, ReDriver 2 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B715PE4

DigiKey Part Number
296-P82B715PE4-ND
Manufacturer
Manufacturer Product Number
P82B715PE4
Description
2-BIT BIDIRECTIONAL 3- TO 12-V 4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Texas Instruments
Delay Time
250ns
Packaging
Tube
Voltage - Supply
4.5V ~ 12V
Part Status
Active
Current - Supply
22mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C (TA)
Applications
I2C
Mounting Type
Through Hole
Input
2-Wire Bus
Package / Case
8-DIP (0.300", 7.62mm)
Output
2-Wire Bus
Supplier Device Package
8-PDIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P82B715PTexas Instruments54296-23469-5-ND3,03000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5001,77872 €889,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,77872 €
Unit Price with VAT:2,11668 €