
OPT4003DNPQ1EVM | |
|---|---|
DigiKey Part Number | 296-OPT4003DNPQ1EVM-ND |
Manufacturer | |
Manufacturer Product Number | OPT4003DNPQ1EVM |
Description | OPT4003-Q1 EVALUATION MODULE FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPT4003 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 1.6V ~ 3.6V |
Packaging Box | Embedded Yes, MCU |
Part Status Active | Contents Board(s) |
Sensor Type Light, Ambient | Utilized IC / Part OPT4003 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,18000 € | 105,18 € |
| Unit Price without VAT: | 105,18000 € |
|---|---|
| Unit Price with VAT: | 125,16420 € |

