
OPT4001DNPQ1EVM | |
|---|---|
DigiKey Part Number | 296-OPT4001DNPQ1EVM-ND |
Manufacturer | |
Manufacturer Product Number | OPT4001DNPQ1EVM |
Description | EVAL BOARD FOR OPT4001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPT4001 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.6V ~ 3.6V | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | OPT4001 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,57000 € | 107,57 € |
| Unit Price without VAT: | 107,57000 € |
|---|---|
| Unit Price with VAT: | 128,00830 € |

