OPT3007YMFT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.532
Unit Price: 1,03000 €
Datasheet
DSF-6-SON Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT3007YMFT

DigiKey Part Number
296-47456-2-ND - Tape & Reel (TR)
296-47456-1-ND - Cut Tape (CT)
296-47456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPT3007YMFT
Description
SENSOR OPT 550NM AMBIENT 6 XFDFN
Customer Reference
Detailed Description
Optical Sensor Ambient 550nm I2C 6-XFDFN
Datasheet
 Datasheet
EDA/CAD Models
OPT3007YMFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ambient
Wavelength
550nm
Proximity Detection
No
Output Type
I2C
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-PicoStar
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes