
OPT3005DTSR | |
|---|---|
DigiKey Part Number | 296-OPT3005DTSRTR-ND - Tape & Reel (TR) 296-OPT3005DTSRCT-ND - Cut Tape (CT) 296-OPT3005DTSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT3005DTSR |
Description | SENSOR OPT AMBIENT SOT 583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C/SMBus SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | OPT3005DTSR Models |
Category | Output Type I2C/SMBus |
Manufacturer Texas Instruments | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case SOT-583 |
Proximity Detection No | Supplier Device Package SOT-5X3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,21400 € | 6,07 € |
| 10 | 1,15600 € | 11,56 € |
| 25 | 1,08600 € | 27,15 € |
| 50 | 1,03840 € | 51,92 € |
| 100 | 0,99480 € | 99,48 € |
| 500 | 0,90710 € | 453,55 € |
| 1.000 | 0,87446 € | 874,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82821 € | 2.484,63 € |
| 6.000 | 0,80214 € | 4.812,84 € |
| 9.000 | 0,78790 € | 7.091,10 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |












