
OPT3002DNPR | |
|---|---|
DigiKey Part Number | 296-47274-2-ND - Tape & Reel (TR) 296-47274-1-ND - Cut Tape (CT) 296-47274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT3002DNPR |
Description | SENSOR OPT 505NM AMBIENT 6 UDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 505nm I2C/SMBus 6-UDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | OPT3002DNPR Models |
Category | Output Type I2C/SMBus |
Manufacturer Texas Instruments | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 6-UDFN Exposed Pad |
Wavelength 505nm | Supplier Device Package 6-USON (2x2) |
Proximity Detection No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,93400 € | 4,67 € |
| 10 | 0,88800 € | 8,88 € |
| 25 | 0,83280 € | 20,82 € |
| 50 | 0,79520 € | 39,76 € |
| 100 | 0,76070 € | 76,07 € |
| 500 | 0,69152 € | 345,76 € |
| 1.000 | 0,66576 € | 665,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62928 € | 1.887,84 € |
| 6.000 | 0,60872 € | 3.652,32 € |
| 9.000 | 0,59748 € | 5.377,32 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |











