MFR Recommended

OPA890IDBVTG4 | |
|---|---|
DigiKey Part Number | OPA890IDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA890IDBVTG4 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA890IDBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 500V/µs | |
Gain Bandwidth Product | 130 MHz | |
-3db Bandwidth | 260 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.1mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,31040 € | 327,60 € |
| 500 | 1,26466 € | 632,33 € |
| 750 | 1,24176 € | 931,32 € |
| 1.250 | 1,21638 € | 1.520,47 € |
| 1.750 | 1,20154 € | 2.102,70 € |
| 2.500 | 1,18727 € | 2.968,18 € |
| 6.250 | 1,15654 € | 7.228,37 € |
| Unit Price without VAT: | 1,31040 € |
|---|---|
| Unit Price with VAT: | 1,55938 € |



