Video Switch IC 1 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA875IDGKT

DigiKey Part Number
296-21398-2-ND - Tape & Reel (TR)
296-21398-1-ND - Cut Tape (CT)
296-21398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA875IDGKT
Description
IC VIDEO MUX SNGL 2:1 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA875IDGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
5V
Voltage - Supply, Dual (V±)
±5V
-3db Bandwidth
425MHz
Features
Buffered, RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,23000 €6,23 €
104,80200 €48,02 €
254,44600 €111,15 €
1004,05360 €405,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,86660 €966,65 €
5003,75392 €1.876,96 €
7503,69749 €2.773,12 €
1.2503,63498 €4.543,73 €
1.7503,59842 €6.297,23 €
Manufacturers Standard Package
Unit Price without VAT:6,23000 €
Unit Price with VAT:7,41370 €

Other Suppliers on DigiKey

1.380In Stock
Ships from Rochester Electronics, LLC