
OPA862DEVM | |
|---|---|
DigiKey Part Number | 296-OPA862DEVM-ND |
Manufacturer | |
Manufacturer Product Number | OPA862DEVM |
Description | EVAL BOARD FOR OPA862 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPA862 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 48MHz |
Manufacturer Texas Instruments | Gain Bandwidth Product 400MHz |
Packaging Box | Current - Output / Channel 60mA |
Part Status Active | Current - Supply (Main IC) 3.1mA |
Channels per IC 1 - Single | Voltage - Supply, Single/Dual (±) 3V ~ 12.6V, ±1.5V ~ 6.3V |
Amplifier Type Standard (General Purpose) | Utilized IC / Part OPA862 |
Output Type Single-Ended, Rail-to-Rail | Contents Board(s) |
Slew Rate 140V/µs | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,18000 € | 105,18 € |
| Unit Price without VAT: | 105,18000 € |
|---|---|
| Unit Price with VAT: | 125,16420 € |

