J-FET Amplifier 1 Circuit Single-Ended 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA858IDSGR

DigiKey Part Number
296-OPA858IDSGRTR-ND - Tape & Reel (TR)
296-OPA858IDSGRCT-ND - Cut Tape (CT)
296-OPA858IDSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA858IDSGR
Description
IC OPAMP GP 1 CIRCUIT 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Single-Ended 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
OPA858IDSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
2000V/µs
Gain Bandwidth Product
5.5 GHz
-3db Bandwidth
1.2 GHz
Current - Input Bias
0.4 pA
Voltage - Input Offset
800 µV
Current - Supply
21mA
Current - Output / Channel
105 mA
Voltage - Supply Span (Min)
3.3 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.852
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 €5,46 €
104,19500 €41,95 €
253,87840 €96,96 €
1003,53040 €353,04 €
2503,36448 €841,12 €
5003,26448 €1.632,24 €
1.0003,18218 €3.182,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,08052 €9.241,56 €
Manufacturers Standard Package
Unit Price without VAT:5,46000 €
Unit Price with VAT:6,49740 €