
OPA857TD2 | |
|---|---|
DigiKey Part Number | 296-52919-ND |
Manufacturer | |
Manufacturer Product Number | OPA857TD2 |
Description | IC OPAMP GP 1 CIRCUIT DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Die |
Datasheet | Datasheet |
EDA/CAD Models | OPA857TD2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 220V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 1 µA | |
Current - Supply | 23.4mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.6 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 14,28825 € | 1.714,59 € |
| Unit Price without VAT: | 14,28825 € |
|---|---|
| Unit Price with VAT: | 17,00302 € |

