MFR Recommended

OPA846IDBVTG4 | |
|---|---|
DigiKey Part Number | OPA846IDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA846IDBVTG4 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA846IDBVTG4 Models |
Category | Current - Supply 12.6mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 625V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.75 GHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 10 µA | Base Product Number |
Voltage - Input Offset 150 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA846IDBVT | Texas Instruments | 18.273 | 296-14776-1-ND | 6,63000 € | MFR Recommended |



