Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA846IDBVR

DigiKey Part Number
296-OPA846IDBVRTR-ND - Tape & Reel (TR)
296-OPA846IDBVRCT-ND - Cut Tape (CT)
296-OPA846IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA846IDBVR
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA846IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
12.6mA
Mfr
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
625V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
1.75 GHz
Supplier Device Package
SOT-23-5
Current - Input Bias
10 µA
Base Product Number
Voltage - Input Offset
150 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.483
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,58000 €5,58 €
104,28600 €42,86 €
253,96280 €99,07 €
1003,60790 €360,79 €
2503,48492 €871,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,14876 €9.446,28 €
Manufacturers Standard Package
Unit Price without VAT:5,58000 €
Unit Price with VAT:6,64020 €

Other Suppliers on DigiKey

42.814In Stock
Ships from Rochester Electronics, LLC