OPA843IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 397
Unit Price: 6,97000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA843IDG4

DigiKey Part Number
OPA843IDG4-ND
Manufacturer
Manufacturer Product Number
OPA843IDG4
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA843IDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
20.2mA
Packaging
Tube
Current - Output / Channel
100 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
8 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
1000V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
800 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
500 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
20 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA843IDTexas Instruments397296-14177-5-ND6,97000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes