Parametric Equivalent

OPA843IDBVR | |
|---|---|
DigiKey Part Number | OPA843IDBVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA843IDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA843IDBVR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 20.2mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 800 MHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 500 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 20 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA843IDBVT | Texas Instruments | 9.067 | 296-14178-1-ND | 6,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,29698 € | 9.890,94 € |
| Unit Price without VAT: | 3,29698 € |
|---|---|
| Unit Price with VAT: | 3,92341 € |



