
OPA838DCKEVM | |
|---|---|
DigiKey Part Number | 296-48034-ND |
Manufacturer | |
Manufacturer Product Number | OPA838DCKEVM |
Description | EVAL BOARD FOR OPA838 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPA838 - 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Voltage Feedback | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 350V/µs | |
-3db Bandwidth | 90MHz | |
Gain Bandwidth Product | 300MHz | |
Current - Output / Channel | 40mA | |
Current - Supply (Main IC) | 960µA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.4V, ±1.35V ~ 2.7V | |
Utilized IC / Part | OPA838 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,24000 € | 102,24 € |
| Unit Price without VAT: | 102,24000 € |
|---|---|
| Unit Price with VAT: | 121,66560 € |

