
OPA837IDBVT | |
|---|---|
DigiKey Part Number | 296-47400-2-ND - Tape & Reel (TR) 296-47400-1-ND - Cut Tape (CT) 296-47400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA837IDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA837IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 105V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 340 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 592µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,04100 € | 20,41 € |
| 25 | 1,87120 € | 46,78 € |
| 100 | 1,68380 € | 168,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,59448 € | 398,62 € |
| 500 | 1,54064 € | 770,32 € |
| 750 | 1,51368 € | 1.135,26 € |
| 1.250 | 1,48381 € | 1.854,76 € |
| 1.750 | 1,46634 € | 2.566,09 € |
| 2.500 | 1,44955 € | 3.623,87 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |









