Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 10-WQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA836IRUNT

DigiKey Part Number
296-32199-2-ND - Tape & Reel (TR)
296-32199-1-ND - Cut Tape (CT)
296-32199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA836IRUNT
Description
IC OPAMP VFB 1 CIRCUIT 10WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 10-WQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
OPA836IRUNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
580V/µs
Gain Bandwidth Product
118 MHz
-3db Bandwidth
205 MHz
Current - Input Bias
650 nA
Voltage - Input Offset
65 µV
Current - Supply
1mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-WQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,45000 €3,45 €
102,60600 €26,06 €
252,39480 €59,87 €
1002,16260 €216,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,05192 €512,98 €
5001,98522 €992,61 €
7501,95180 €1.463,85 €
1.2501,91478 €2.393,47 €
1.7501,89314 €3.312,99 €
2.5001,87234 €4.680,85 €
Manufacturers Standard Package
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €

Other Suppliers on DigiKey

9.203In Stock
Ships from Rochester Electronics, LLC