
OPA835IRUNT | |
|---|---|
DigiKey Part Number | 296-32198-2-ND - Tape & Reel (TR) 296-32198-1-ND - Cut Tape (CT) 296-32198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA835IRUNT |
Description | IC OPAMP VFB 1 CIRCUIT 10WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA835IRUNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 260V/µs | |
Gain Bandwidth Product | 31 MHz | |
-3db Bandwidth | 56 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 250µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00100 € | 20,01 € |
| 25 | 1,83320 € | 45,83 € |
| 100 | 1,64820 € | 164,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,56004 € | 390,01 € |
| 500 | 1,50688 € | 753,44 € |
| 750 | 1,48027 € | 1.110,20 € |
| 1.250 | 1,45078 € | 1.813,47 € |
| 1.750 | 1,43355 € | 2.508,71 € |
| 2.500 | 1,41696 € | 3.542,40 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

