Similar
Similar

OPA832IDR | |
|---|---|
DigiKey Part Number | OPA832IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA832IDR |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA832IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 99 MHz | |
Slew Rate | 350V/µs | |
Current - Supply | 4.25 mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply, Single/Dual (±) | 2.8V ~ 11V, ±1.4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |



