Similar

OPA832IDBVR | |
|---|---|
DigiKey Part Number | 296-OPA832IDBVRTR-ND - Tape & Reel (TR) 296-OPA832IDBVRCT-ND - Cut Tape (CT) 296-OPA832IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA832IDBVR |
Description | IC AMP VOLTAGE FEEDBACK SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA832IDBVR Models |
Category | Slew Rate 350V/µs |
Manufacturer Texas Instruments | Current - Supply 4.25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.8V ~ 11V, ±1.4V ~ 5.5V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
-3db Bandwidth 99 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8051ARTZ-REEL | Analog Devices Inc. | 20.068 | 505-AD8051ARTZ-REELCT-ND | 3,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,53041 € | 4.591,23 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |



