
OPA830IDR | |
|---|---|
DigiKey Part Number | 296-OPA830IDRTR-ND - Tape & Reel (TR) 296-OPA830IDRCT-ND - Cut Tape (CT) 296-OPA830IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA830IDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA830IDR Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 4.25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 600V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 110 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 310 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,30880 € | 5.772,00 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |


