
OPA827AIDGKT | |
|---|---|
DigiKey Part Number | 296-24280-2-ND - Tape & Reel (TR) 296-24280-1-ND - Cut Tape (CT) 296-24280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA827AIDGKT |
Description | IC OPAMP JFET 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA827AIDGKT Models |
Category | Current - Supply 4.8mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 28V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 22 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 15 pA | Base Product Number |
Voltage - Input Offset 75 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8671ARMZ-REEL | Analog Devices Inc. | 3.424 | AD8671ARMZ-REELCT-ND | 3,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,23000 € | 12,23 € |
| 10 | 9,64200 € | 96,42 € |
| 25 | 8,99640 € | 224,91 € |
| 100 | 8,28680 € | 828,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,94848 € | 1.987,12 € |
| 500 | 7,74462 € | 3.872,31 € |
| 750 | 7,64251 € | 5.731,88 € |
| Unit Price without VAT: | 12,23000 € |
|---|---|
| Unit Price with VAT: | 14,55370 € |




