
OPA827AIDG4 | |
|---|---|
DigiKey Part Number | OPA827AIDG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA827AIDG4 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA827AIDG4 Models |
Category | Current - Supply 4.8mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 28V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 22 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 pA | Base Product Number |
Voltage - Input Offset 75 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 6,51747 € | 488,81 € |
| Unit Price without VAT: | 6,51747 € |
|---|---|
| Unit Price with VAT: | 7,75579 € |



