
OPA818IDRGT | |
|---|---|
DigiKey Part Number | 296-OPA818IDRGTTR-ND - Tape & Reel (TR) 296-OPA818IDRGTCT-ND - Cut Tape (CT) 296-OPA818IDRGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA818IDRGT |
Description | IC OPAMP JFET 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA818IDRGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1400V/µs | |
Gain Bandwidth Product | 2.7 GHz | |
-3db Bandwidth | 765 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 1.25 mV | |
Current - Supply | 26.5mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 13 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,77000 € | 14,77 € |
| 10 | 11,71500 € | 117,15 € |
| 25 | 10,95320 € | 273,83 € |
| 100 | 10,17560 € | 1.017,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,71624 € | 2.429,06 € |
| 500 | 9,47560 € | 4.737,80 € |
| 750 | 9,35503 € | 7.016,27 € |
| Unit Price without VAT: | 14,77000 € |
|---|---|
| Unit Price with VAT: | 17,57630 € |


