
OPA810IDR | |
|---|---|
DigiKey Part Number | 296-OPA810IDRTR-ND - Tape & Reel (TR) 296-OPA810IDRCT-ND - Cut Tape (CT) 296-OPA810IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA810IDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA810IDR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 3.7mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 27 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 192V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 70 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 140 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,48500 € | 24,85 € |
| 25 | 2,28240 € | 57,06 € |
| 100 | 2,05980 € | 205,98 € |
| 250 | 1,95368 € | 488,42 € |
| 500 | 1,93860 € | 969,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78138 € | 4.453,45 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |





