
OPA735AIDR | |
|---|---|
DigiKey Part Number | 296-OPA735AIDRTR-ND - Tape & Reel (TR) 296-OPA735AIDRCT-ND - Cut Tape (CT) 296-OPA735AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA735AIDR |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA735AIDR Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.6 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2050CS8 | Analog Devices Inc. | 453 | LTC2050CS8-ND | 4,13000 € | Similar |
| LTC2050CS8#PBF | Analog Devices Inc. | 270 | 505-LTC2050CS8#PBF-ND | 3,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,21000 € | 32,10 € |
| 25 | 2,95720 € | 73,93 € |
| 100 | 2,67980 € | 267,98 € |
| 250 | 2,55336 € | 638,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,33279 € | 5.831,98 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |


