
OPA695IDBVT | |
|---|---|
DigiKey Part Number | 296-16854-2-ND - Tape & Reel (TR) 296-16854-1-ND - Cut Tape (CT) 296-16854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA695IDBVT |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA695IDBVT Models |
Category | Current - Supply 12.9mA |
Mfr | Current - Output / Channel 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4300V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 1.7 GHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 20 µA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA695IDBVR | Texas Instruments | 0 | 296-44329-1-ND | 4,85000 € | MFR Recommended |
| EL5164IWZ-T7 | Renesas Electronics Corporation | 2.822 | EL5164IWZ-T7TR-ND | 0,00000 € | Similar |
| EL5164IWZ-T7A | Renesas Electronics Corporation | 240 | EL5164IWZ-T7ACT-ND | 5,08000 € | Similar |
| EL5166IWZ-T7 | Renesas Electronics Corporation | 3.000 | EL5166IWZ-T7CT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,77800 € | 37,78 € |
| 25 | 3,48760 € | 87,19 € |
| 100 | 3,16880 € | 316,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,01656 € | 754,14 € |
| 500 | 2,92488 € | 1.462,44 € |
| 750 | 2,87895 € | 2.159,21 € |
| 1.250 | 2,82806 € | 3.535,07 € |
| 1.750 | 2,79831 € | 4.897,04 € |
| 2.500 | 2,76970 € | 6.924,25 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |






