
OPA694IDBVR | |
|---|---|
DigiKey Part Number | OPA694IDBVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA694IDBVR |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA694IDBVR Models |
Category | Current - Supply 5.8mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1700V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 1.5 GHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,87161 € | 8.614,83 € |
| Unit Price without VAT: | 2,87161 € |
|---|---|
| Unit Price with VAT: | 3,41722 € |


