OPA693IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 9.845
Unit Price: 4,86000 €
Datasheet
Video Amp, 1 Buffer 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA693IDG4

DigiKey Part Number
OPA693IDG4-ND
Manufacturer
Manufacturer Product Number
OPA693IDG4
Description
IC AMP BUFFER 8SOIC
Customer Reference
Detailed Description
Video Amp 1 Buffer 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA693IDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Buffer
Output Type
-
Number of Circuits
1
-3db Bandwidth
1.4 GHz
Slew Rate
2500V/µs
Current - Supply
13 mA
Current - Output / Channel
120 mA
Voltage - Supply, Single/Dual (±)
5V ~ 12V, ±2.5V ~ 6V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes