Similar

OPA690IDRG4 | |
|---|---|
DigiKey Part Number | OPA690IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA690IDRG4 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA690IDRG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 5.5mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 190 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1800V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 300 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 500 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA690IDR | Texas Instruments | 7.535 | 296-37646-1-ND | 5,34000 € | MFR Recommended |
| AD8038ARZ-REEL7 | Analog Devices Inc. | 7.105 | AD8038ARZ-REEL7CT-ND | 3,07000 € | Similar |




