
OPA688P | |
|---|---|
DigiKey Part Number | 2156-OPA688P-TI-ND |
Manufacturer | |
Manufacturer Product Number | OPA688P |
Description | IC OPAMP VFB 290MHZ SGL 8DIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Single-Ended 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 1000V/µs | |
Gain Bandwidth Product | 290 MHz | |
-3db Bandwidth | 530 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 15.8mA | |
Current - Output / Channel | 105 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Tube: | 744 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,66614 € | 256,63 € |
| Unit Price without VAT: | 3,66614 € |
|---|---|
| Unit Price with VAT: | 4,36271 € |

