
OPA687U | |
|---|---|
DigiKey Part Number | 2156-OPA687U-TI-ND |
Manufacturer | |
Manufacturer Product Number | OPA687U |
Description | IC OPAMP VFB 3.8GHZ SGL 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 18.5mA |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 900V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.8 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,75232 € | 258,91 € |
| Unit Price without VAT: | 3,75232 € |
|---|---|
| Unit Price with VAT: | 4,46526 € |

