
OPA686U | |
|---|---|
DigiKey Part Number | 2156-OPA686U-TI-ND |
Manufacturer | |
Manufacturer Product Number | OPA686U |
Description | IC OPAMP VFB 1.6GHZ SGL 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 600V/µs | |
Gain Bandwidth Product | 1.6 GHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 12.4mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 6894 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 3,14122 € | 257,58 € |
| Unit Price without VAT: | 3,14122 € |
|---|---|
| Unit Price with VAT: | 3,73805 € |

