Current Feedback Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA683IDBVRG4

DigiKey Part Number
2156-OPA683IDBVRG4-TITR-ND
Manufacturer
Manufacturer Product Number
OPA683IDBVRG4
Description
IC OPAMP CFA 1.44GHZ SOT23-6
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
540V/µs
Gain Bandwidth Product
1.44 GHz
-3db Bandwidth
200 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
1.5 mV
Current - Supply
940µA
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
932,78839 €259,32 €
Unit Price without VAT:2,78839 €
Unit Price with VAT:3,31818 €