
OPA657UG4 | |
|---|---|
DigiKey Part Number | OPA657UG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA657UG4 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA657UG4 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 14mA |
Packaging Tube | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 700V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.6 GHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 350 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA657U | Texas Instruments | 450 | 296-45013-5-ND | 20,72000 € | MFR Recommended |



